EAO Switch 704.731.0

Pushbutton Actuator, Raised, Square, 30X30MM, Mom, Illuminative, IP65, Plastic, Black
$ 4.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.731.0.

Farnell

Datasheet4 pages1 year ago

Newark

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-12.71%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 704.731.0 provided by its distributors.

PUSHBUTTON ACTUATOR, RAISED, SQUARE,30X30MM, MOM, ILLUMINATIVE, IP65,PLASTIC, BLACK
ACTUATOR SLEEVE; For Use With:EAO 04 Series Pushbutton Switches; Accessory Type:Pushbutton Actuator; Product Range:04 Series RoHS Compliant: Yes
Switching Function = Momentary Function / Actuator Type = Raised Pushbutton / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = Yes / Switch Colour = Black / Housing Material = Plastic / Protection Rating = IP65 / Length mm = 43 / Width mm = 30 / Height mm = 30

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME