EAO Switch 704.631.1

Pushbutton Actuator, Round, 29MM, Momentary, Illuminative, IP65, Plastic, Gray
$ 4.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.631.1.

element14 APAC

Datasheet2 pages8 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 704.631.1 provided by its distributors.

PUSHBUTTON ACTUATOR, ROUND,29MM, MOMENTARY, ILLUMINATIVE, IP65,PLASTIC, GRAY
Pushbutton Actuator, Round, Grey, 29Mm; For Use With:eao 04 Series Illuminated Pushbutton Switches; Ip / Nema Rating:ip65; Product Range:04 Series; Svhc:no Svhc (15-Jan-2018) Rohs Compliant: Yes
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Housing Material = Plastic / Protection Rating = IP65 / External Diameter mm = 29 / Width mm = 37

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME