EAO Switch 704.602.6

Lens, Round, 23.7MM, Flat, Flush, Plastic, Illuminative, Transparent, Blue
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.602.6.

element14 APAC

Datasheet130 pages15 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+2.56%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 704.602.6 provided by its distributors.

LENS, ROUND, 23.7MM, FLAT, FLUSH, PLASTIC, ILLUMINATIVE, TRANSPARENT, BLUE
LENS, ROUND, BLUE; Lens Shape:Round; Switch Lens Colour:Blue; Product Range:04 Series; For Use With:EAO 04 Series Pushbutton Switches; Lens Diameter:29mm RoHS Compliant: Yes
Switch Accessory Type = Lens / Suitable for = EAO 04 Series / Cap / Lens Colour = Blue Transparent / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 23.7

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.602.6.