EAO Switch 704.510.0

Selector Switch Actuator, Square, 3 Pos, Short Handle, Mom-rest-maint, Plastic Bezel
$ 26.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.510.0.

Farnell

Datasheet130 pages15 years ago
Datasheet124 pages16 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
-26.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of EAO Switch 704.510.0 provided by its distributors.

SELECTOR SWITCH ACTUATOR, SQUARE,3 POS, SHORT HANDLE, MOM-REST-MAINT, PLASTIC BEZEL
SWITCH ACTUATOR; For Use With:EAO 04 Series Selector Switches; IP / NEMA Rating:-; Product Range:04 Series; Angle of Throw:90°; Collar Shape:Square; Contact Current Max:10A; Front Ring Material:Plastic; Indexing Angle:90° RoHS Compliant: Yes
Switching Function = Latching Function / Actuator Type = Short Lever / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Switch Colour = Black / Grey / Housing Material = Plastic / Protection Rating = IP65 / Length mm = 56 / Width mm = 30 / Height mm = 30

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME