EAO Switch 704.413.018

Eao Selector Switch-actuator 2 Positions Flush Mounting Natural/black Mom Short Lever D35
$ 49.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.413.018.

Newark

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.55%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of EAO Switch 704.413.018 provided by its distributors.

EAO SELECTOR SWITCH-ACTUATOR 2 POSITIONS FLUSH MOUNTING NATURAL/BLACK MOM SHORT LEVER D35
SELECTOR SWITCH ACTUATOR,35MM, FLUSH,2 POSITION, SHORT HANDLE, REST-MOM, METAL BEZEL
EAO Serie 04 Keuzeschakelaar - 704.413.018
ACTUATOR, Ø 30.5 MM, Ø 35 MM, NON ILLUMINATIVE, BLACK, SHORT, ROUND, NATURE, ALUMINIUM, ANODISED, REST - MOMENTARY
CONFIG SW BODY SELECT NON-ILLUM
SELECTOR SWT-ACTUATOR 2ST FLUS
Switching Function = Momentary Function / Actuator Type = Short Lever / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 30.5 / Illumination = Yes / Switch Colour = Black / Grey / Housing Material = Aluminium Anodised / Housing Material = Plastic / Protection Rating = IP65 / External Diameter mm = 35 / Length mm = 56

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME