EAO Switch 704.411.018I

Selector Switch Actuator, 29MM, 2 Position, Illuminative, Rest-maint, Plastic Bezel
$ 50.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.411.018I.

Newark

Datasheet4 pages1 year ago

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.18%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EAO Switch 704.411.018I provided by its distributors.

SELECTOR SWITCH ACTUATOR,29MM,2 POSITION, ILLUMINATIVE, REST-MAINT, PLASTIC BEZEL
ACTUATOR, Ø 30.5 MM, Ø 35 MM, OPTIONAL ILLUMINATIVE, BLACK, SHORT, ROUND, NATURE, ALUMINIUM, ANODISED, REST - MAINTAINED
Switching Function = Latching Function / Actuator Type = Short Lever / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 30.5 / Illumination = Yes / Switch Colour = Black / Grey / Housing Material = Aluminium Anodised / Housing Material = Plastic / Protection Rating = IP65 / External Diameter mm = 35 / Length mm = 56

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME