EAO Switch 704.411.018

Eao Selector Switch-actuator 2 Positions Flush Mounting Natural/black Main Short Lever D35
$ 45.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.411.018.

element14 APAC

Datasheet130 pages15 years ago
Datasheet2 pages8 years ago

Newark

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-8.35%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of EAO Switch 704.411.018 provided by its distributors.

EAO SELECTOR SWITCH-ACTUATOR 2 POSITIONS FLUSH MOUNTING NATURAL/BLACK MAIN SHORT LEVER D35
SWITCH ACTUATOR; For Use With:EAO 04 Series Selector Switches; IP / NEMA Rating:-; Product Range:04 Series; Angle of Throw:90°; Mounting Hole Dia:30.5mm; Operating Force Max:8N; Over Travel Min:5.8mm; Switch Operation:On RoHS Compliant: Yes
Switching Function = Latching Function / Actuator Type = Short Lever / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 30.5 / Illumination = No / Switch Colour = Black / Grey / Housing Material = Aluminium Anodised / Housing Material = Plastic / Protection Rating = IP65 / External Diameter mm = 35 / Length mm = 56

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.411.018.