EAO Switch 704.410.0

Actuator, Ø 29 Mm, Non Illuminative, Black, Short, Round, Grey, Plastic, Rest - Maintained
$ 23.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.410.0.

element14 APAC

Datasheet130 pages15 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+7.66%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EAO Switch 704.410.0 provided by its distributors.

ACTUATOR, Ø 29 MM, NON ILLUMINATIVE, BLACK, SHORT, ROUND, GREY, PLASTIC, REST - MAINTAINED
SWITCH ACTUATOR; For Use With:EAO 04 Series Selector Switches; IP / NEMA Rating:-; Product Range:04 Series; Angle of Throw:90°; Collar Shape:Round; Contact Current Max:10A; Front Ring Material:Plastic; Indexing Angle:90° RoHS Compliant: Yes
Switching Function = Latching Function / Actuator Type = Short Lever / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Switch Colour = Black / Grey / Housing Material = Plastic / Protection Rating = IP65 / External Diameter mm = 29 / Length mm = 56

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.410.0.