EAO Switch 704.113.0

Keylock Switch Actuator, 29MM, 3 Position, Maint(a)-rest(a)-maint(a), Aluminum Bezel
$ 75.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.113.0.

element14 APAC

Datasheet130 pages15 years ago
Datasheet2 pages8 years ago

Farnell

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 704.113.0 provided by its distributors.

KEYLOCK SWITCH ACTUATOR,29MM,3 POSITION, MAINT(A)-REST(A)-MAINT(A),ALUMINUM BEZEL
SWITCH ACTUATOR; For Use With:EAO 04 Series Keylock Switches; IP / NEMA Rating:-; Product Range:04 Series; Actuator / Cap Colour:Chrome; Angle of Throw:90°; Collar Shape:Round; Contact Current Max:10A; Contact Voltage AC Nom:300V RoHS Compliant: Yes
Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Switch Colour = Metallic / Housing Material = Aluminium / Protection Rating = IP65 / External Diameter mm = 29 / Length mm = 51

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.113.0.