EAO Switch 704.075.2

EAO 704.075.2 Switch Actuator, EAO 04 Series Emergency Stop Pushbutton Switches, 704 Series
$ 28.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.075.2.

element14 APAC

Datasheet1 page16 years ago

element14

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
+173%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EAO Switch 704.075.2 provided by its distributors.

EAO 704.075.2 Switch Actuator, EAO 04 Series Emergency Stop Pushbutton Switches, 704 Series
ACTUATOR, ROUND, NATURE, ALUMINIUM; For Use With: EAO 04 Series Emergency Stop Pushbutton Switches; IP / NEMA Rating: -; Product Range: 704 Series; SVHC: No SVHC (15-Jan-2018); Actuator / Cap Colour: Red; Contact Current AC M
SWITCH ACTUATOR; For Use With:EAO 04 Series Stop Pushbutton Switches; IP / NEMA Rating:IP65; Product Range:04 Series; Actuator Diameter:40mm; Contact Current Max:10A; Illumination:Non Illuminated; Mounting Hole Dia:22.5mm RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.075.2.