EAO Switch 704.066.2

E-stop, Red, Red Arrow Legends, 37MM, Maint, Key-to-unlock, IP65, Non-illuminated
$ 60.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.066.2.

element14 APAC

Datasheet4 pages1 year ago

Newark

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-17.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 704.066.2 provided by its distributors.

E-STOP, RED, RED ARROW LEGENDS,37MM, MAINT, KEY-TO-UNLOCK, IP65,NON-ILLUMINATED
SWITCH ACTUATOR; For Use With:EAO 04 Series Emergency Stop Pushbutton Switches; IP / NEMA Rating:-; Product Range:04 Series; Actuator / Cap Colour:Yellow; Actuator Diameter:37mm; Contact Current Max:10A; Illumination:Non Illuminated RoHS Compliant: Yes
Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Switch Colour = Red / Yellow / Housing Material = Plastic / Protection Rating = IP65 / External Diameter mm = 37 / Length mm = 77

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME