EAO Switch 704.062.2

Pushbutton Actuator, 29MM, Raised, Maint, Plastic, Illuminative, Metal Bezel, Red Lens
$ 28.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.062.2.

element14 APAC

Datasheet4 pages1 year ago

Newark

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of EAO Switch 704.062.2 provided by its distributors.

PUSHBUTTON ACTUATOR,29MM, RAISED, MAINT, PLASTIC, ILLUMINATIVE, METAL BEZEL, RED LENS
ACTUATOR, Ø 29 MM, FLUSH, ILLUMINATED, RED, PLASTIC, TRANSPARENT, ROUND, NATURE, ALUMINIUM, ANODISED, MAINTAINED, SCREW TERMINAL
Switching Function = Latching Function / Actuator Type = Raised Pushbutton / Suitable for = EAO 04 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = Yes / Switch Colour = Grey / Housing Material = Aluminium Anodised / Housing Material = Plastic / Protection Rating = IP65 / External Diameter mm = 29 / Length mm = 59

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME