EAO Switch 704.006.718

Switch Indicators Incandescent Lamp Round Screw Panel Mount with Snap-In
$ 46.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.006.718.

element14 APAC

Datasheet2 pages8 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EAO Switch 704.006.718 provided by its distributors.

Switch Indicators Incandescent Lamp Round Screw Panel Mount with Snap-In
ACTUATOR, Ø 30.5 MM, Ø 35 MM, FLUSH, COLOURLESS, PLASTIC, TRANSPARENT, ROUND, NATURE, ALUMINIUM, ANODISED, SCREW TERMINAL
Accessory Colour = Black / Accessory Type = Actuator / Height mm = 35 / Length mm = 57 / Width mm = 35 / Suitable for = EAO 04 Series
Indicator Actuator, Pushbutton Sw, Ip65; For Use With:Eao 04 Series Illuminated Flush Mount Pushbutton Switches; Ip/Nema Rating:Ip65; Product Range:04 Series Rohs Compliant: Yes |Eao 704.006.718

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME