Switch Accessory Type = Lens / Suitable for = EAO 61 Series / Cap / Lens Colour = Green / Shape = Rectangular / Cap / Lens Material = Plastic / Width mm = 24 / Height mm = 18 / Type of Surface = Matte
Lens, Rectangular, Green; Para Usar Con:Eao 61 Series Pushbutton Switches; Color De Lente Para Interruptor:Verde; Altura De Las Lentes:24Mm; Collar Shape:Rectangular; Color:Green; Diámetro De La Lente:21Mm |Eao 61-9681.5