EAO Switch 61-9671.3

Lens, 18 Mm X 18 Mm, Illuminated, Orange, Flush, Plastic, According to Ul 94 V0
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-9671.3.

Newark

Datasheet2 pages1 year ago
Datasheet14 pages16 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 61-9671.3 provided by its distributors.

LENS, 18 MM X 18 MM, ILLUMINATED, ORANGE, FLUSH, PLASTIC, ACCORDING TO UL 94 V0
Switch Access Push Button Switch Square Flat Lens
LENS, FLAT, PLASTIC, FLUSH, SQUARE, 18X18MM, TRANSPARENT, ORANGE, MATTE
CONFIG SWITCH LENS ORANGE SQUARE
Lens, 18 mm x 18 mm, illuminative, Orang
LENS, 18MMX18MM, SQUARE, PLASTIC, ORANGE;
LENS FLUSH MOUNTING ORANGE 24X
Switch Accessory Type = Lens / Suitable for = EAO 61 Series / Cap / Lens Colour = Orange / Shape = Square / Cap / Lens Material = Plastic / Length mm = 18 / Width mm = 18 / Height mm = 2 / Type of Surface = Matte
Lens, Square, Orange; Para Usar Con:Eao 61 Series Pushbutton Switches; Color De Lente Para Interruptor:Naranja; Altura De Las Lentes:24Mm; Collar Shape:Cuadrada; Color:Orange; Profundidad De Las Lentes:24Mm |Eao 61-9671.3

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME