EAO Switch 61-9642.6

Accessory, Lens, Flat, Plastic, Flush, Round, 19.7MM, Transparent, Blue Matte
$ 4.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-9642.6.

element14 APAC

Datasheet12 pages19 years ago

Farnell

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.78%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 61-9642.6 provided by its distributors.

ACCESSORY, LENS, FLAT, PLASTIC, FLUSH, ROUND, 19.7MM, TRANSPARENT, BLUE MATTE
Switch Accessory Type = Lens / Suitable for = EAO 61 Series / Cap / Lens Colour = Blue Transparent / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 19.7 / Type of Surface = Matte
LENS, ROUND, BLUE; For Use With: EAO 61 Series Pushbutton Switches; Lens Color: Blue; Lens Diameter: 24mm; Actuator Style: Round; Collar Shape: Round; Color: Blue
Lens, Round, Blue; Para Usar Con:Eao 61 Series Pushbutton Switches; Color De Lente Para Interruptor:Azul; Collar Shape:Roldana; Color:Blue; Diámetro De La Lente:24Mm |Eao 61-9642.6

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61-9642.6.