Switch Accessory Type = Lens / Suitable for = EAO 61 Series / Cap / Lens Colour = Orange / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 19.7 / Type of Surface = Matte
Lens, Round, Orange; Para Usar Con:Eao 61 Series Pushbutton Switches; Color De Lente Para Interruptor:Naranja; Collar Shape:Roldana; Color:Orange; Diámetro De La Lente:24Mm |Eao 61-9642.3