EAO Switch 61-9452.0

Blanking Plate Flush Mounting Black 24X30 Plastic Rohs Compliant: Yes |Eao 61-9452.0
$ 5.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-9452.0.

Newark

Datasheet2 pages8 years ago

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-18.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 61-9452.0 provided by its distributors.

Blanking Plate Flush Mounting Black 24X30 Plastic Rohs Compliant: Yes |Eao 61-9452.0
ACCESSORY, BLIND PANEL PLUG, FLUSH, PLASTIC, RECTANGLE,24X30MM, BLACK
Switch Access Rectangular Blind Plug
BLIND PLUG, 30 MM X 24 MM, 21 MM X 27 MM, PLASTIC, BLACK
EAO Serie 61 Blindplaat - 61-9452.0
BLANKING PLATE FLUSH MOUNTING BL
BLIND PLUG FLUSH MOUNTING BLAC
BLIND PLUG, 30MM X 24MM, PLASTIC, BLACK; Accessory Type: Blind Plug; For Use With: EAO 61 Series Pushbutton, Keylock and Selector Switches; Product Range: 61 Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME