EAO Switch 61-9351.4

Accessory, Lens, Flat, Plastic, Raised, Square, 20X20MM, Transparent, Ylw Matte
$ 3.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-9351.4.

Newark

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Datasheet12 pages19 years ago

Sager Electronics

TME

X-ON

Switches Unlimited

Inventory History

3 month trend:
+2.03%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-07-13

Descriptions

Descriptions of EAO Switch 61-9351.4 provided by its distributors.

ACCESSORY, LENS, FLAT, PLASTIC, RAISED, SQUARE, 20X20MM, TRANSPARENT, YLW MATTE
Switch Accessory Type = Lens / Suitable for = EAO 61 Series / Cap / Lens Colour = Yellow / Shape = Square / Cap / Lens Material = Plastic / Length mm = 20 / Width mm = 20 / Height mm = 2 / Type of Surface = Matte
LENS, SQUARE, YELLOW; Lens Shape:Square; Switch Lens Colour:Yellow; Product Range:61 Series; For Use With:EAO 61 Series Pushbutton Switches; Lens Height:24mm; Lens Width:24mm RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME