Switch Accessory Type = Lens / Suitable for = EAO 61 Series / Cap / Lens Colour = Green / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 15.8 / Type of Surface = Matte
Lens, Round, Green; Para Usar Con:Eao 61 Series Pushbutton Switches; Color De Lente Para Interruptor:Verde; Collar Shape:Roldana; Color:Green; Diámetro De La Lente:18Mm |Eao 61-9311.5