EAO Switch 61-9230.0

Accessory, Raised Bezel For Series 61 Keylock Switch, Rectangle, 15.3X21.5MM, Black
$ 1.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-9230.0.

Farnell

Datasheet1 page8 years ago

Newark

Sager Electronics

TME

X-ON

Inventory History

3 month trend:
-13.61%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-07-13

Descriptions

Descriptions of EAO Switch 61-9230.0 provided by its distributors.

ACCESSORY, RAISED BEZEL FOR SERIES 61 KEYLOCK SWITCH, RECTANGLE,15.3X21.5MM, BLACK
BEZEL, KEYLOCK SW, 24X18MM, BLK, PLASTIC; For Use With:EAO 61 Series Keylock Switches; Product Range:61 Series RoHS Compliant: Yes
Accessory Type = Bezel / Suitable for = EAO 61 Series / Boot / Bezel Material = Plastic / Boot / Bezel Colour = Black / Width mm = 24 / Height mm = 18
FRONT BEZEL, BLACK, NON ILLUMINATED; For Use With: EAO 61 Series Keylock Switches; Product Range: 61 Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME