EAO Switch 61-8574.22

Switching Element, 3POS., 1NC+1NO, Snap-action, Lamp Term, Gold, 5A, 250VAC/DC, Solder
$ 16.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8574.22.

element14 APAC

Datasheet2 pages8 years ago
Datasheet4 pages1 year ago

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-15.70%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 61-8574.22 provided by its distributors.

SWITCHING ELEMENT,3POS.,1NC+1NO, SNAP-ACTION, LAMP TERM, GOLD,5A,250VAC/DC, SOLDER
Snap-action switching element 3 positions SA 1NC/1NO ST/PT gold/silver
Contact Blocks N.O./N.C. SPST/SPST Solder 5A 250VAC 250VDC
Snap-Action Switching Element, 1NC + 1NO, 5A, Soldering Lugs
EAO Serie 61 Schakelelement - 61-8574.22
SWITCHING ELEMENT, SNAP-ACTION SWITCHING ELEMENT, 250 V AC/DC, GOLD, 1 NC / 1 NO, PLUG-IN TERMINAL, 2.8 X 0.5 MM
SWITCHING ELEMENT, SPST-NO/NC, 250VAC;
CONTACT BLOCK DPST-NO/NC 5A 250V
SNAP-ACTION SWTING ELEMENT 3 P
Switch Contact Block, 5A, 250V, 1Pole; Switch Terminals:Solder; No. Of Poles:1 Pole; Contact Current Max:5A; Contact Voltage Ac Max:250V; For Use With:Eao 61 Series Keylock & Selector Switches; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Eao 61-8574.22

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME