EAO Switch 61-8520.22

Switching Element, 3 Pos, 2NO, Snap-action, Lamp Terminal, Gold, 5A, 250VAC/DC, Solder
$ 18.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8520.22.

Farnell

Datasheet76 pages16 years ago

Newark

Sager Electronics

TME

X-ON

Inventory History

3 month trend:
-8.35%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-07-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 61-8520.22 provided by its distributors.

SWITCHING ELEMENT,3 POS,2NO, SNAP-ACTION, LAMP TERMINAL, GOLD,5A,250VAC/DC, SOLDER
Snap-Action Switching Element, 3 Positions, 2NO, 5A, Soldering Lugs
Contact Blocks N.O. DPST Solder 5A 250VAC 250VDC
SWITCHING ELEMENT, SNAP-ACTION SWITCHING ELEMENT, 250 V AC/DC, GOLD, 2 NO, PLUG-IN TERMINAL, 2.8 X 0.5 MM
EAO Serie 61 Schakelelement - 61-8520.22
SWITCHING ELEMENT, DPST-NO, 5A, 250VAC;
SNAP-ACTION SWTING ELEMENT 3 P
SWITCHING ELEMENT, 2NO, 6A, SOLDER LUG; Switch Terminals:Quick Connect; No. of Poles:2 Pole; Contact Current Max:5A; Contact Voltage AC Max:250V; For Use With:EAO 61 Series Pushbutton, Keylock and Selector Switches RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME