EAO Switch 61-8450.22

Switching Element, Pushbutton; 1; 2 Normally Closed; Snap-Mount; Gold/Silver
$ 18.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8450.22.

Newark

Datasheet76 pages16 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.85%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12

Related Parts

C&K ComponentsDF62J12S2AHQA
Rocker Switch, Dpst, On-Off, Black, Panel, 16 A, 250 V Rohs Compliant: Yes
Switch Toggle ON OFF DPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Switch Snap Action N.O. DPST Hinge Lever Solder 6A 250VAC 30VDC 1.47N Screw Mount
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
C&K ComponentsDF62J12S215QA
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
C&K ComponentsDF62J12S2AQA
Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk

Descriptions

Descriptions of EAO Switch 61-8450.22 provided by its distributors.

Switching Element,Pushbutton;1;2 Normally Closed;Snap-Mount;Gold/Silver
ACCESSORY, SWITCHING ELEMENT,2NC, SNAP-ACTION, LAMP TERM, GOLD,5A,250VAC/DC, SOLDER
SWITCHING ELEMENT, SNAP-ACTION SWITCHING ELEMENT, 250 V AC/DC @ 5 A, GOLD, 2 NC, PLUG-IN TERMINAL, 2.8 X 0.5 MM
Contact Blocks N.C. DPST Solder 5A 250VAC 250VDC
Switching Element 2NC 250V AC 5A
EAO Serie 61 Schakelelement - 61-8450.22
SWITCHING ELEMENT, DPST-NC, 5A, 250VAC;
CONTACT BLOCK, 2 POLE, 5A, 250V; Switch Terminals:Solder Lug; No. of Poles:2 Pole; Contact Current Max:5A; Contact Voltage AC Max:250V; For Use With:EAO 61 Series Pushbutton, Keylock and Selector Switches; Contact Voltage DC Max:250VRoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME