Contact Configuration = 3NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Suitable for = 61 Series Switches / Termination Type = Soldering
SWITCHING ELEMENT, 3POLE, 5A, 250V; Switch Terminals:Quick Connect, Solder; No. of Poles:3 Pole; Contact Current Max:5A; Contact Voltage AC Max:250V; For Use With:EAO 61 Series Pushbutton, Keylock and Selector Switches RoHS Compliant: Yes