EAO Switch 61-8420.22

EAO - 61-8420.22 - Contact Block, 5 A, 250 V, 2 Pole, 61 Series, Solder, DPDT-2NO
$ 19.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8420.22.

element14 APAC

Datasheet14 pages16 years ago

Sager Electronics

TME

Switches Unlimited

element14

Inventory History

3 month trend:
-20.23%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsDF62J12S2AHQA
Rocker Switch, Dpst, On-Off, Black, Panel, 16 A, 250 V Rohs Compliant: Yes
Switch Toggle ON OFF DPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
C&K ComponentsDF62J12S215PQA
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
Switch Snap Action N.O. DPST Hinge Lever Solder 6A 250VAC 30VDC 1.47N Screw Mount
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
C&K ComponentsDF62J12S215QA
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk

Descriptions

Descriptions of EAO Switch 61-8420.22 provided by its distributors.

EAO - 61-8420.22 - Contact Block, 5 A, 250 V, 2 Pole, 61 Series, Solder, DPDT-2NO
Contact Configuration = 2NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Suitable for = 61 Series Switches / Termination Type = Soldering
SWITCHING ELEMENT, DPST-NO, 5A, 250VAC; Switch Terminals: Solder; No. of Poles: 2 Pole; Contact Current Max: 5A; Contact Voltage AC Max: 250V; For Use With: EAO 61 Series Pushbutton, Keylock and Selector Switches; Contact Vol
Switching Element, 2No, 6A, Solder Lug; Contacto, Intensidad Max:5A; Para Usar Con:Eao 61 Series Pushbutton, Keylock And Selector Switches; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:250V; No. De Polos:2 Polos |Eao 61-8420.22

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME