EAO Switch 61-7100.02

Buzzer Flush Mounting Ip65 St/Pt D24 10-26Vdc Rohs Compliant: Yes |Eao 61-7100.02
$ 62.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-7100.02.

element14 APAC

Datasheet4 pages1 year ago

Newark

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+150%

Supply Chain

Country of OriginSwitzerland
Introduction Date2022-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EAO Switch 61-7100.02 provided by its distributors.

Buzzer Flush Mounting Ip65 St/Pt D24 10-26Vdc Rohs Compliant: Yes |Eao 61-7100.02
BUZZER, ROUND,25MM DIAMETER, FLUSH, BLACK, PLASTIC,10-26VDC,2.8X0.5MM PLUG TERMINAL
Black Flush Mount Buzzer, 25 mm diameter, 1026 V dc
ACTUATOR, Ø 22.3 MM, ROUND, PLASTIC, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65
BUZZER FLUSH MOUNTING IP65 ST/
EAO Serie 61 Zoemer - 61-7100.02
EAO , 61, , 10 ¡ú 26 v , , IP65

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME