EAO Switch 61-6451.4277

EAO 61-6451.4277 EAO Series61 Switch Emergency-Stop Twist Release 1Nc+1No St/Pt
$ 72.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-6451.4277.

IHS

Datasheet16 pages4 years ago

Newark

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+17.73%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of EAO Switch 61-6451.4277 provided by its distributors.

EAO 61-6451.4277 EAO Series61 Switch Emergency-Stop Twist Release 1Nc+1No St/Pt
Emergency Stop Switch, 1NC + 1NO, IP67/IP69K, Solder Lug / Faston 2.8 x 0.5 mm
Round Off-On,On-Off DPST-NO/NC -16.00(Dia) 50000Cycles 50000Cycles , 27.5mm
Emergency Stop Sw, Spst/Spst, 5A, 250Vac; Contact Configuration:Spst-Nc, Spst-No; Switch Operation:Push-Pull; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 61-6451.4277
ACTUATOR, Ø 27 MM, MUSHROOM-HEAD, ILLUMINATED, RED, PLASTIC, ROUND, 1 NC / 1 NO, MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, TWIST TO UNLOCK, RED

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME