EAO Switch 61-6441.4067

Emergency Stop Switch, 3NC, IP66/IP67/IP69K, Solder Lug / Faston 2.8 x 0.5 mm
$ 60.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-6441.4067.

IHS

Datasheet16 pages4 years ago

Newark

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+1.11%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 61-6441.4067 provided by its distributors.

Emergency Stop Switch, 3NC, IP66/IP67/IP69K, Solder Lug / Faston 2.8 x 0.5 mm
EAO 61-6441.4067 EAO Series61 Switch Emergency-Stop Twist Release 3Nc St/Pt
ACTUATOR, Ø 27 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED, PLASTIC, ROUND, 3 NC, MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, TWIST TO UNLOCK
Emergency Stop Sw, 3Pst-Nc, 5A, 250Vac; Contact Configuration:3Pst-Nc; Switch Operation:Push-Pull; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 61-6441.4067

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME