EAO Switch 61-4610.0

Selector Switch Actuator, Square, 3 Pos., Maint/rest/maint, Led Illuminative, IP65
$ 18.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-4610.0.

Newark

Datasheet76 pages16 years ago
Datasheet4 pages1 year ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EAO Switch 61-4610.0 provided by its distributors.

SELECTOR SWITCH ACTUATOR, SQUARE,3 POS.,MAINT/REST/MAINT, LED ILLUMINATIVE, IP65
ACTUATOR, SELECTOR SWITCH, MAINTAINED; For Use With:EAO 61 Series Selector Switches; IP / NEMA Rating:IP65; Product Range:61 Series RoHS Compliant: Yes
Switching Function = Latching Function / Suitable for = EAO 61 Series / Cut Out Size (Diameter) mm = 16.2 / Housing Material = Plastic / Protection Rating = IP67 / Protection Rating = IP40

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME