EAO Switch 61-2607.0/D

Keylock Switch Actuator, 3 Pos, Square, Maint(a)/rest(a)/maint(a), Key Remove C+a+c
$ 40.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-2607.0/D.

element14 APAC

Datasheet2 pages12 years ago

Farnell

Sager Electronics

TME

X-ON

Inventory History

3 month trend:
-1.03%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EAO Switch 61-2607.0/D provided by its distributors.

KEYLOCK SWITCH ACTUATOR,3 POS, SQUARE, MAINT(A)/REST(A)/MAINT(A),KEY REMOVE C+A+C
Switch Access Rectangular Actuator Keylock Switch
ACTUATOR, MAINTAINED (A) - REST (A) - MAINTAINED (A)
Key switch ø 25 mm, 61 Series Keylock Switches
EAO Serie 61 Sleutelschakelaar - 61-2607.0/D
CONFIG SW BODY KEYLOCK NON-ILLUM
SWITCH, KEY OPERATED, 3 POSITION, 250VAC; Switch Operation:On-Off; Contact Configuration:-; Product Range:61 Series; No. of Switch Positions:3 Position; Switch Terminals:Solder; Contact Current Max:2.5A; Contact Voltage AC Nom:250V RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61-2607.0/D.
  • 61-2607.0D