EAO Switch 61-2205.0/D

Keylock Switch Actuator, 2POSITION, Square, Rest(a)/maint(a), Key Remove A+C, IP65
$ 35.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-2205.0/D.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

TME

X-ON

Inventory History

3 month trend:
+54.79%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EAO Switch 61-2205.0/D provided by its distributors.

KEYLOCK SWITCH ACTUATOR,2POSITION, SQUARE, REST(A)/MAINT(A),KEY REMOVE A+C, IP65
Keylock Switch, SPST, Latched, Solder Terminal, Panel Mount
Key switch ø 16 mm, 61 Series Keylock Switches
EAO Serie 61 Sleutelschakelaar - 61-2205.0/D
Switch Access Square Actuator Keylock Switch
EAO 61-2205.0/D KEY SWITCH, 5A, 250V
CONFIG SW BODY KEYLOCK NON-ILLUM
KEYLOCK SWITCH ACTUATOR, 2 POS
ACTUATOR, SQUARE, KEYLOCK SWITCH; For Use With:EAO 61 Series Keylock Switches; IP / NEMA Rating:IP65; Product Range:61 Series; Angle of Throw:90°; Contact Current Max:5A; Contact Voltage AC Nom:250V; Switch Operation:Off
Key Switch, 5A, 250V; Contacto, Configuración:-; Interruptor, Operación:Apagado-Encendido; Ángulo De Tiro:90°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Rango De Producto:- |Eao 61-2205.0/D

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61-2205.0/D.
  • 61-2205.0D