EAO Switch 61-2101.0/D

Keylock Switch Actuator, 2 Position, Square, Rest(a)/momentary, Key Remove A, IP65
$ 32.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-2101.0/D.

IHS

Datasheet2 pages3 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+19.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EAO Switch 61-2101.0/D provided by its distributors.

KEYLOCK SWITCH ACTUATOR,2 POSITION, SQUARE, REST(A)/MOMENTARY, KEY REMOVE A, IP65
Keylock Switch Actuator, 2 Positions, 42°, EAO 61 Series
Keylock Switch, Latched, Solder Terminal, Panel Mount
EAO Serie 61 Sleutelschakelaar - 61-2101.0/D
Switch Access Keylock Switch Actuator
CONFIG SW BODY KEYLOCK NON-ILLUM
KEYLOCK SWT-ACTUATOR 2 POS MOM
KEYLOCK SWITCH; For Use With:EAO 61 Series Keylock Switches; IP / NEMA Rating:-; Product Range:61 Series; Angle of Throw:42°; Mounting Hole Dia:16mm RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61-2101.0/D.
  • 61-2101.0D