EAO Switch 61-0000.02

Indicator Actuator, Square, Flush, Led Illuminative, IP65, Plastic, Black, Solder
$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-0000.02.

Sager Electronics

Datasheet9 pages20 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet110 pages5 years ago
Datasheet110 pages7 years ago

TME

Switches Unlimited

Inventory History

3 month trend:
+51.54%

Supply Chain

Country of OriginSwitzerland
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EAO Switch 61-0000.02 provided by its distributors.

INDICATOR ACTUATOR, SQUARE, FLUSH, LED ILLUMINATIVE, IP65,PLASTIC, BLACK, SOLDER
INDICATOR, 22MM, PLUG IN; Lamp Base Type: -; Mounting Hole Dia: 22mm; Current Rating: 6A; Supply Voltage: 24V; Lens Shape: -; Product Range: 61 Series; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CSA, SEV, UL, VDE; Behind Pane
Lamp, Indicator, Incandescent, T-1 3/4; Lamp Base Type:-; Mounting Hole Dia:22Mm; Current Rating:6A; Supply Voltage:24V; Lens Shape:-; Product Range:61 Series; Bulb Size:T-1 3/4 (5Mm); Contact Current Max:5A Rohs Compliant: Yes |Eao 61-0000.02
Product Type = Indicator Actuator / Shape = Square / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Case Material = Polyetherimide (PEI) / Front Ring Material = Plastic / Protection Rating = IP65 / Mounting Depth mm = 43.5 / Series = 61 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME