EAO Switch 52-271.022

Selector Switch Actuator, 2 Positions, Square, Black, IP65, Latching Function
$ 46.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 52-271.022.

IHS

Datasheet2 pages6 years ago

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EAO Switch 52-271.022 provided by its distributors.

Selector Switch Actuator, 2 Positions, Square, Black, IP65, Latching Function
SELECTOR SWITCH ACTUATOR,2 POS,18MM,1NC+1NO, REST/MAINT, ILLUMINATIVE,5A, SOLDER
Rotary Switch, 2 Positions, DPST, Momentary, Solder Terminal, Panel Mount
Switch Selector N.O./N.C. DPST 90° Lever 5A 250VAC Solder Panel Mount
Electromechanical Switch Selector Switch N.O./N.C. DPST 5A
Off-On,On-Off DPST-NO/NC 250V , 18mm*50mm
EAO Serie 52 Keuzeschakelaar - 52-271.022
ROTARY SWITCH, 2 POS, 5A, 250VAC;
SWITCH SELECT 2POS DPST 5A 250V
SELECTOR SWT 2 POS MAIN SA 1NC
ACTUATOR, OPTIONAL ILLUMINATIVE, SHORT, 1 NC / 1 NO, REST - MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
Rotary Switch, 2P, 2 Pos, 5A, 250Vac; No. Of Switch Positions:2 Position; No. Of Poles:2 Pole; Angle Of Throw:90°; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Product Range:52 Series; Illumination:Illuminated Rohs Compliant: Yes |Eao 52-271.022

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME