EAO Switch 51-943.1

Accessory, Flat Receptacle, 2.8X0.5MM in Combination With Multi-plug Housing
$ 0.616
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-943.1.

IHS

Datasheet1 page3 years ago

Farnell

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+55.98%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 51-943.1 provided by its distributors.

ACCESSORY, FLAT RECEPTACLE,2.8X0.5MM IN COMBINATION WITH MULTI-PLUG HOUSING
Cable Shoe Multi-Plug Housing Rohs Compliant: Yes |Eao 51-943.1
Quick Disconnect Terminal RCP for Switch
EAO Serie 51 Accessoires - 51-943.1
FEMALE QUICK DISCONNECT, 2.8MM X 0.51MM; Product Range: 51 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Siz; Available until stocks are exhausted

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME