EAO Switch 51-903.6

Switch Access Rectangular Flat Lens Push Button Switch
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-903.6.

Farnell

Datasheet64 pages16 years ago

Newark

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.28%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 51-903.6 provided by its distributors.

Switch Access Rectangular Flat Lens Push Button Switch
LENS, PLASTIC, FLAT, RECTANGLE, 15.3X21.5MM, ILLUMINATIVE, TRANSPARENT, BLUE
LENS, 21.5 MM X 15.3 MM, ILLUMINATED, BLUE, FLUSH, PLASTIC
EAO 51-903.6LENS, RECTANGULAR, BLUE
Switch Accessory Type = Lens / Suitable for = EAO 51 Series / Cap / Lens Colour = Blue Transparent / Shape = Rectangular / Cap / Lens Material = Plastic / Length mm = 21.5 / Height mm = 15.3
LENS BLUE FLAT 15 2X21 2 PLSTC
LENS, RECTANGULAR, BLUE; Lens Shape:Rectangular; Switch Lens Colour:Blue; Product Range:51 Series; Collar Shape:Rectangular; Colour:Blue; For Use With:EAO 51 Series Pushbutton Switches; Lens Height:18mm; Lens Width:24mm RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51-903.6.