EAO Switch 51-903.2

Switch Access Rectangular Flat Lens Push Button Switch
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-903.2.

element14 APAC

Datasheet64 pages16 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+44.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 51-903.2 provided by its distributors.

Switch Access Rectangular Flat Lens Push Button Switch
Switch Accessory Type = Lens / Suitable for = 51 Series Switches / Cap / Lens Colour = Red Transparent / Shape = Rectangular / Cap / Lens Material = Plastic / Length mm = 21.5 / Width mm = 15.3
LENS, RECTANGULAR, RED; Lens Shape:Rectangular; Switch Lens Colour:Red; Product Range:51 Series; Collar Shape:Rectangular; Colour:Red; For Use With:EAO 51 Series Pushbutton Switches; Lens Height:18mm; Lens Width:24mm RoHS Compliant: Yes
LENS, 21.5X15.3MM, RECT, PLASTIC, RED; Lens Shape: Rectangular; Switch Lens Colour: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: Lens; For Use W; Available until stocks are exhausted Alternative available

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51-903.2.