EAO Switch 51-445.036D

Switch Key Lock N.O./N.C. DPST 90° Flat Key 0.1A 42VAC 42VDC PC Pins/Solder Lug Panel Mount
$ 61.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-445.036D.

IHS

Datasheet3 pages6 years ago

Newark

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.13%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EAO Switch 51-445.036D provided by its distributors.

Switch Key Lock N.O./N.C. DPST 90° Flat Key 0.1A 42VAC 42VDC PC Pins/Solder Lug Panel Mount
ACTUATOR, 18 MM X 18 MM, SQUARE, 1 NC / 1 NO, REST (A) - MAINTAINED, UNIVERSAL TERMINAL, 2 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
KEYLOCK SW, SPST-NO/NC, 0.1A, 42V, 2POS; Switch Operation:On-Off; Contact Configuration:SPST-NC, SPST-NO; Product Range:51 Series; No. of Switch Positions:2 Position; Switch Terminals:PC Pin, Solder Lug; Contact Current Max:100mA RoHS Compliant: Yes
Contact Voltage = 42 VAC/DC / Illumination = No / Contact Current = 100 mA / Termination Type = Solder Lug / Faston 2 x 0.5 mm / Lock Type = DOM 311 / Indexing Angle ° = 90 / Series = 51 / Length mm = 38 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 1NC + 1NO / Positions = 2

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME