EAO Switch 51-423.036

Eao 51-423.036 Switch Pushbutton DPST-1NO/1NC 100MA 42V
$ 31.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-423.036.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

TME

Switches Unlimited

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of EAO Switch 51-423.036 provided by its distributors.

EAO 51-423.036 SWITCH PUSHBUTTON DPST-1NO/1NC 100mA 42V
Switch Push Button N.O./N.C. DPST Rectangular Button 0.1A 42VAC 42VDC Momentary Contact Panel Mount
Rectangular Button Momentary Contact DPST -16 42V 42V 100mA 24mm*18mm*42.5mm
PUSHBUTTON ACTUATOR,18MMX24MM,1NC+1NO, MOM, ILLUMINATIVE,0.1A,42VAC/DC, UNIVERSAL
SWITCH PUSHBUTTON DPST-1NO/1NC 100mA 42V; Product Range: 51 Series; Panel Cutout Diameter: 16.2mm; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Pushbutton Actuator Style: Rectangular
ACTUATOR, 24 MM X 18 MM, ILLUMINATED, RECTANGULAR, BLACK, PLASTIC, 1 NC / 1 NO, MOMENTARY, UNIVERSAL TERMINAL, 2 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
Switch Pushbutton Dpst-1No/1Nc 100Ma 42V; Rango De Producto:Serie 51; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:(Encendido); Contacto, Intensidad Max:100Ma; Contacto, Tensión Ac Nom:42V; Illumination Color:- |Eao 51-423.036

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51-423.036.