Descriptions of EAO Switch 51-256.025 provided by its distributors.
EAO 51-256.025 Industrial Pushbutton Switch, 1NO / 1NC, Off-On, Solder, 5 A, 250 V, 250 V
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC Solder Panel Mount
EAO 51-256.025 Series 51 Switch Stop Twist Release Red 1NC/1NO Soldering Term
ACTUATOR, Ø 24,5 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED, PLASTIC, OPAQUE, ROUND, 1 NC / 1 NO, MAINTAINED, SOLDERING TERMINAL, IP65, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK
E-STOP, SWITCH, 1CO, TURN RESET, SOLDER; Contact Configuration: 1NO / 1NC; Switch Operation: Off-On; Switch Terminals: Solder; Contact Current Max: 5A; Contact Volt; Available until stocks are exhausted Alternative available
Stop Switch, E-Stop, 1Nc/1 No, 5A, 250V; Contacto, Configuración:Spst-Nc, Spst-No; Interruptor, Operación:Encendido; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65 |Eao 51-256.025