Descriptions of EAO Switch 51-255.022D provided by its distributors.
KEYLOCK SWITCH,2POS.,18X18MM,1NC+1NO, REST/MAINT, KEY REMOVE A,5A,250VAC, SOLDER
Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC Plug-In Panel Mount
SWITCH, KEY LOCK, 1NO/1NC, 5A, 250V; Pro; SWITCH, KEY LOCK, 1NO/1NC, 5A, 250V; Product Range: 51 Series; Contact Configuration: SPDT-1NO, SPDT-NC; Switch Operation: Off-On; Switch Terminals: Quick Connect; Contact Current Ma
ACTUATOR, 18 MM X 18 MM, SQUARE, 1 NC / 1 NO, REST (A) - MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
Switch, Key Lock, 1No/1Nc, 5A, 250V; Contacto, Configuración:Spdt-1No, Spdt-Nc; Interruptor, Operación:Apagado-Encendido; Ángulo De Tiro:90°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:250V |Eao 51-255.022D
Contact Voltage = 250 VAC / Illumination = No / Contact Current = 5 A / Termination Type = Solder Lug / Faston 2.8 x 0.5 mm / Lock Type = DOM 311 / Indexing Angle ° = 90 / Series = 51 / Length mm = 38 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 1NC + 1NO / Positions = 2