EAO Switch 51-252.026

Switch Emergency Stop N.C. DPST Mushroom Button 0.1A 42VAC 42VDC Universal Panel Mount
$ 34.018
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-252.026.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-14.71%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 51-252.026 provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 0.1A 42VAC 42VDC Universal Panel Mount
STOP SWITCH, DPST-NC, 42VAC/VDC; Contact Configuration:DPST-NC; Switch Operation:On; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage AC Nom:42V; Contact Voltage DC Nom: 72T0262
ACTUATOR, Ø 24,5 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED, PLASTIC, OPAQUE, ROUND, 2 NC, MAINTAINED, UNIVERSAL TERMINAL, 2 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK
Stop Switch, Dpst-Nc, 42Vac/Vdc; Contacto, Configuración:Dpst-Nc; Interruptor, Operación:Encendido; Contacto, Tensión Dc Nom:42V; Contacto, Tensión Ac Nom:42V; Contacto, Intensidad Max:5A; Ip:Ip65; Rango De Producto:- |Eao 51-252.026

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51-252.026.