EAO Switch 51-235.022D

Keylock Switch, 2POS, Round, 18MM, 1NC+1NO, Rest/maint, Key Remove A, 5A, 250VAC, Solder
$ 61.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-235.022D.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-4.67%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EAO Switch 51-235.022D provided by its distributors.

KEYLOCK SWITCH,2POS, ROUND,18MM,1NC+1NO, REST/MAINT, KEY REMOVE A,5A,250VAC, SOLDER
Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC Plug-In 50000Cycles Panel Mount
KEYLOCK SW, SPST-NO/NC, 5A, 250V, 2POS; Available until stocks are exhausted
ACTUATOR, Ø 18 MM, ROUND, 1 NC / 1 NO, REST (A) - MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
Switch, Key Lock, 1No/1Nc, 5A, 250V; Contacto, Configuración:Spst; Interruptor, Operación:On-Off; Ángulo De Tiro:90°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:- |Eao 51-235.022D
Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = EAO 51 Series / Cut Out Size (Diameter) mm = 16 / Illumination = No / Switch Colour = Black / Protection Rating = IP65 / External Diameter mm = 18 / Length mm = 38

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51-235.022D.