EAO Switch 51-050.005

Pushbutton Actuator, Raised, Plastic, Square, 18X18MM, Illuminative, IP65, Solder
$ 11.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-050.005.

Farnell

Datasheet64 pages16 years ago

Newark

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.70%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of EAO Switch 51-050.005 provided by its distributors.

PUSHBUTTON ACTUATOR, RAISED, PLASTIC, SQUARE,18X18MM, ILLUMINATIVE, IP65,SOLDER
ACTUATOR, 18 MM X 18 MM, SQUARE, SOLDERING TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
EAO 51-050.005 LAMP, INDICATOR, INCANDESCENT, T-1 1/3
LED PNL IND 18.00MM SOLDER LUG
Lamp, Indicator, Incandescent, T-1 1/3; Lamp Base Type:-; Mounting Hole Dia:16Mm; Current Rating:5A; Supply Voltage:250V; Lens Shape:-; Product Range:-; Bulb Size:T-1 1/3; Collar Shape:Square Rohs Compliant: Yes |Eao 51-050.005

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME