Lamp, Indicator, Incandescent, T-1 1/3; Base Para Iluminación, Tipo:-; Diámetro Del Agujero De Montaje.:16Mm; Intensidad Nominal:5A; Tensión De Alimentación:250V; Lente, Perfil:-; Collar Shape:Rectangular; Tamaño De Bulbo:T-1 1/3 |Eao 51-040.005
Product Type = Indicator Actuator / Rated Voltage AC V = 250 / Rated Current A = 5 / Shape = Rectangular / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 16 / Case Material = Polyetherimide (PEI) / Protection Rating = IP65 / Mounting Depth mm = 23 / Series = 51 Series