EAO Switch 45-312.1Z10

Accessory, Switching Element, Front Mount, 1NC, Silver Contacts, 10A, Screw Terminal
$ 11.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-312.1Z10.

element14 APAC

Datasheet2 pages10 years ago

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+58.86%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12

Descriptions

Descriptions of EAO Switch 45-312.1Z10 provided by its distributors.

ACCESSORY, SWITCHING ELEMENT, FRONT MOUNT,1NC, SILVER CONTACTS,10A, SCREW TERMINAL
EAO 45-312.1Z10 Series 45 Switching Element Front mount Screw term 1NC
SWITCHING ELEMENT, SLOW-MAKE SWITCHING ELEMENT, 500 V AC @ 10 A, SILVER, 1 NC, SCREW TERMINAL, FRONT MOUNTING
EAO Serie 45 Schakelelement - 45-312.1Z10
EAO 45-312.1Z10 SWITCH ELEMENT, SPST-NC, SCREW
Contact Blocks N.C. SPST Screw 10A
CONTACT BLOCK SPST-NC 10A 230V
SWITCHING ELEMENT 1 CONTACT NO
SWITCH ELEMENT, SPST-NC, SCREW; Switch T; SWITCH ELEMENT, SPST-NC, SCREW; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:-; For Use With:Eao 45 Series Switches; Contact Voltage DC Max:-; Product Range:-

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-312.1Z10.