EAO Switch 45-312.1X10

EAO 45-312.1X10 EAO Series45 Switch Element Front Mount Screw Term 1Nc Gold
$ 15.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-312.1X10.

Sager Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet120 pages7 years ago

TME

Inventory History

3 month trend:
-14.31%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EAO Switch 45-312.1X10 provided by its distributors.

EAO 45-312.1X10 EAO Series45 Switch Element Front Mount Screw Term 1Nc Gold
ACCESSORY, SWITCHING ELEMENT, FRONT MOUNT,1NC, GOLD CONTACTS,10A, SCREW TERMINAL
SWITCHING ELEMENT, SLOW-MAKE SWITCHING ELEMENT, 500 V AC @ 10 A, GOLD, 1 NC, SCREW TERMINAL, FRONT MOUNTING
Contact Blocks N.C. SPST Screw 10A 500VAC
EAO Serie 45 Schakelelement - 45-312.1X10
SWITCHING ELEMENT, SPST-NC, 10A, 500VAC;
SWITCHING ELEMENT FRONT MOUNTING
CONTACT BLOCK SPST-NC 10A 230V
SWTING ELEMENT FRONT SCREW TER
Contact Block, Switch, 10A, Screw; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:500V; For Use With:Eao 45 Series Switches; Contact Voltage Dc Max:-; Product Range:45 Series Rohs Compliant: Yes |Eao 45-312.1X10

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME