EAO Switch 45-311.1X10

EAO 45-311.1X10 EAO Series45 Switch Element Front Mount Screw Term 1No Gold
$ 15.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-311.1X10.

Sager Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages7 years ago

TME

Inventory History

3 month trend:
+74.58%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12

Descriptions

Descriptions of EAO Switch 45-311.1X10 provided by its distributors.

EAO 45-311.1X10 EAO Series45 Switch Element Front Mount Screw Term 1No Gold
ACCESSORY, SWITCHING ELEMENT, FRONT MOUNT,1NO, GOLD CONTACTS,10A, SCREW TERMINAL
SWITCHING ELEMENT, SLOW-MAKE SWITCHING ELEMENT, 500 V AC @ 10 A, GOLD, 1 NO, SCREW TERMINAL, FRONT MOUNTING
EAO Serie 45 Schakelelement - 45-311.1X10
SWITCHING ELEMENT, SPST-NO, 10A, 500VAC;
SWITCHING ELEMENT FRONT MOUNTING
CONTACT BLOCK SPST-NO 10A 230V
SWTING ELEMENT FRONT SCREW TER
Contact Block, Switch, 10A, Screw; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:-; For Use With:Eao 45 Series Switches; Contact Voltage Dc Max:-; Product Range:45 Series Rohs Compliant: Yes |Eao 45-311.1X10

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME