EAO Switch 45-2T00.10E0.000

EAO 45-2T00.10E0.000 Series 45 Indicator Actuator Full Face Illumination Red
$ 8.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-2T00.10E0.000.

element14 APAC

Datasheet2 pages10 years ago

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+714%

Supply Chain

Country of OriginSwitzerland
Introduction Date2020-09-14

Descriptions

Descriptions of EAO Switch 45-2T00.10E0.000 provided by its distributors.

EAO 45-2T00.10E0.000 Series 45 Indicator Actuator Full Face Illumination Red
ACTUATOR, INDICATOR SWITCH; For Use With; ACTUATOR, INDICATOR SWITCH; For Use With:EAO 45 Series Indicator Switches; IP / NEMA Rating:IP66, IP67, IP69K; Product Range:-
Actuator Type = Raised / Suitable for = EAO 45 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = Yes / Switch Colour = Red / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 29.35 / Length mm = 36.2

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-2T00.10E0.000.